Part Details for MFN100FTE73-3R01 by YAGEO Corporation
Overview of MFN100FTE73-3R01 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
103R012BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 12P | |
103R010BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 10P |
Part Details for MFN100FTE73-3R01
MFN100FTE73-3R01 CAD Models
MFN100FTE73-3R01 Part Data Attributes
|
MFN100FTE73-3R01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100FTE73-3R01
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 3.01ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN100FTE73-3R01
This table gives cross-reference parts and alternative options found for MFN100FTE73-3R01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100FTE73-3R01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBE73-3R01 | Fixed Resistor, Metal Film, 1W, 3.01ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FTE73-3R01 vs MFR100FBE73-3R01 |
MFN100FRE73-3R01 | Fixed Resistor, Metal Film, 1W, 3.01ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FTE73-3R01 vs MFN100FRE73-3R01 |
MFN100FTE52-3R01 | Fixed Resistor, Metal Film, 1W, 3.01ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FTE73-3R01 vs MFN100FTE52-3R01 |
FMF100FBEMB3R01 | Fixed Resistor, Metal Film, 1W, 3.01ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FTE73-3R01 vs FMF100FBEMB3R01 |
MFR100FTE73-3R01 | Fixed Resistor, Metal Film, 1W, 3.01ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FTE73-3R01 vs MFR100FTE73-3R01 |
MFR100FREFT3R01 | Fixed Resistor, Metal Film, 1W, 3.01ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FTE73-3R01 vs MFR100FREFT3R01 |
FMF100FTEPN3R01 | Fixed Resistor, Metal Film, 1W, 3.01ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FTE73-3R01 vs FMF100FTEPN3R01 |
MFR100FTEPN3R01 | Fixed Resistor, Metal Film, 1W, 3.01ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FTE73-3R01 vs MFR100FTEPN3R01 |
MFN100FBEM3R01 | Fixed Resistor, Metal Film, 1W, 3.01ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FTE73-3R01 vs MFN100FBEM3R01 |
MFN100FREPN3R01 | Fixed Resistor, Metal Film, 1W, 3.01ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FTE73-3R01 vs MFN100FREPN3R01 |