Part Details for MFN100FT-52-0R by YAGEO Corporation
Overview of MFN100FT-52-0R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN100FT-52-0R
MFN100FT-52-0R CAD Models
MFN100FT-52-0R Part Data Attributes:
|
MFN100FT-52-0R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100FT-52-0R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | ||
Resistor Type | JUMPER | |
Technology | METAL FILM | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN100FT-52-0R
This table gives cross-reference parts and alternative options found for MFN100FT-52-0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100FT-52-0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FB-MR0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFN100FT-52-0R vs MFR100FB-MR0R |
MFR100FB-MB0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFN100FT-52-0R vs MFR100FB-MB0R |
MFR100FT-73-0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFN100FT-52-0R vs MFR100FT-73-0R |
MFR100FR-73-0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFN100FT-52-0R vs MFR100FR-73-0R |
MFR100FB-FKK0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFN100FT-52-0R vs MFR100FB-FKK0R |
MFR100FR-52-0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFN100FT-52-0R vs MFR100FR-52-0R |
MFR100FR-AV0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFN100FT-52-0R vs MFR100FR-AV0R |
MFR100FR-PN0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFN100FT-52-0R vs MFR100FR-PN0R |
MFR100FB-M0R | Fixed Resistor, Metal Film, 1W, 0ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFN100FT-52-0R vs MFR100FB-M0R |