Part Details for MFN100FRE52-604K by YAGEO Corporation
Overview of MFN100FRE52-604K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN100FRE52-604K
MFN100FRE52-604K CAD Models
MFN100FRE52-604K Part Data Attributes
|
MFN100FRE52-604K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100FRE52-604K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 774.7 | |
Category CO2 Kg | 3.5 | |
CO2 | 2711.4500000000003 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
CAS Accounted for Wt | 61 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN100FRE52-604K
This table gives cross-reference parts and alternative options found for MFN100FRE52-604K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100FRE52-604K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FTE73-604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FRE52-604K vs FMF100FTE73-604K |
MFR100FTEPN604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FRE52-604K vs MFR100FTEPN604K |
MFR100FTE604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN100FRE52-604K vs MFR100FTE604K |
MFR100FTEMR604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FRE52-604K vs MFR100FTEMR604K |
FMF100FRE52-604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FRE52-604K vs FMF100FRE52-604K |
MFN100FBEFKK604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FRE52-604K vs MFN100FBEFKK604K |
MFR100FRE604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN100FRE52-604K vs MFR100FRE604K |
FMF100FBE73-604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FRE52-604K vs FMF100FBE73-604K |
MFN100FTE73-604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FRE52-604K vs MFN100FTE73-604K |
FMF100FRE73-604K | Fixed Resistor, Metal Film, 1W, 604000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FRE52-604K vs FMF100FRE73-604K |