Part Details for MFN100FBFFFK174K by YAGEO Corporation
Overview of MFN100FBFFFK174K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN100FBFFFK174K
MFN100FBFFFK174K CAD Models
MFN100FBFFFK174K Part Data Attributes
|
MFN100FBFFFK174K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100FBFFFK174K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 174000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN100FBFFFK174K
This table gives cross-reference parts and alternative options found for MFN100FBFFFK174K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100FBFFFK174K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBF174K | Fixed Resistor, Metal Film, 1W, 174000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN100FBFFFK174K vs MFR100FBF174K |
MFN100FBFMR174K | Fixed Resistor, Metal Film, 1W, 174000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FBFFFK174K vs MFN100FBFMR174K |
MFR100FTF73-174K | Fixed Resistor, Metal Film, 1W, 174000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN100FBFFFK174K vs MFR100FTF73-174K |
MFR100FRFM174K | Fixed Resistor, Metal Film, 1W, 174000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FBFFFK174K vs MFR100FRFM174K |
MFR100FRFFK174K | Fixed Resistor, Metal Film, 1W, 174000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FBFFFK174K vs MFR100FRFFK174K |
MFR100FRFMT174K | Fixed Resistor, Metal Film, 1W, 174000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FBFFFK174K vs MFR100FRFMT174K |
MFR100FTFPN174K | Fixed Resistor, Metal Film, 1W, 174000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FBFFFK174K vs MFR100FTFPN174K |
MFR100FBFFFK174K | Fixed Resistor, Metal Film, 1W, 174000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FBFFFK174K vs MFR100FBFFFK174K |
MFR100FRFMB174K | Fixed Resistor, Metal Film, 1W, 174000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FBFFFK174K vs MFR100FRFMB174K |
FMF100FBF52-174K | Fixed Resistor, Metal Film, 1W, 174000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100FBFFFK174K vs FMF100FBF52-174K |