Part Details for MFN100FBE73-1M by YAGEO Corporation
Overview of MFN100FBE73-1M by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN100FBE73-1M
MFN100FBE73-1M CAD Models
MFN100FBE73-1M Part Data Attributes
|
MFN100FBE73-1M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100FBE73-1M
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN100FBE73-1M
This table gives cross-reference parts and alternative options found for MFN100FBE73-1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100FBE73-1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FTEFFK1M | Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBE73-1M vs MFR100FTEFFK1M |
MFR100FTE951M | Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBE73-1M vs MFR100FTE951M |
MFR100FBEMT1M | Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBE73-1M vs MFR100FBEMT1M |
MFR100FBEFK1M | Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBE73-1M vs MFR100FBEFK1M |
FMF100FBEMB1M | Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBE73-1M vs FMF100FBEMB1M |
MFR100FREAV1M | Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBE73-1M vs MFR100FREAV1M |
MFR100FTEFK1M00 | Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBE73-1M vs MFR100FTEFK1M00 |
MFR100FTEFFK1M00 | Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBE73-1M vs MFR100FTEFFK1M00 |
MFR100FBEMR1M00 | Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBE73-1M vs MFR100FBEMR1M00 |
MFR100FREMT1M | Fixed Resistor, Metal Film, 1W, 1000000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBE73-1M vs MFR100FREMT1M |