Part Details for MFN100FBDM6M98 by YAGEO Corporation
Overview of MFN100FBDM6M98 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN100FBDM6M98
MFN100FBDM6M98 CAD Models
MFN100FBDM6M98 Part Data Attributes
|
MFN100FBDM6M98
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100FBDM6M98
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 6980000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 6980000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN100FBDM6M98
This table gives cross-reference parts and alternative options found for MFN100FBDM6M98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100FBDM6M98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100FBD52-6M98 | Fixed Resistor, Metal Film, 1W, 6980000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100FBDM6M98 vs MFN100FBD52-6M98 |
MFR100FBDFKK6M98 | Fixed Resistor, Metal Film, 1W, 6980000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100FBDM6M98 vs MFR100FBDFKK6M98 |
MFN100FTDPN6M98 | Fixed Resistor, Metal Film, 1W, 6980000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100FBDM6M98 vs MFN100FTDPN6M98 |
MFR100FRDAV6M98 | Fixed Resistor, Metal Film, 1W, 6980000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100FBDM6M98 vs MFR100FRDAV6M98 |
MFN100FRDFT6M98 | Fixed Resistor, Metal Film, 1W, 6980000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100FBDM6M98 vs MFN100FRDFT6M98 |
MFR100FTDAV6M98 | Fixed Resistor, Metal Film, 1W, 6980000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100FBDM6M98 vs MFR100FTDAV6M98 |
MFR100FTD73-6M98 | Fixed Resistor, Metal Film, 1W, 6980000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100FBDM6M98 vs MFR100FTD73-6M98 |
MFN100FBDMR6M98 | Fixed Resistor, Metal Film, 1W, 6980000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100FBDM6M98 vs MFN100FBDMR6M98 |
MFN100FRD52-6M98 | Fixed Resistor, Metal Film, 1W, 6980000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100FBDM6M98 vs MFN100FRD52-6M98 |
MFR100FTDPN6M98 | Fixed Resistor, Metal Film, 1W, 6980000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100FBDM6M98 vs MFR100FTDPN6M98 |