Part Details for MFN100DTEPN6K19 by YAGEO Corporation
Overview of MFN100DTEPN6K19 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN100DTEPN6K19
MFN100DTEPN6K19 CAD Models
MFN100DTEPN6K19 Part Data Attributes
|
MFN100DTEPN6K19
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100DTEPN6K19
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 6190ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN100DTEPN6K19
This table gives cross-reference parts and alternative options found for MFN100DTEPN6K19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100DTEPN6K19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DTE73-6K19 | Fixed Resistor, Metal Film, 1W, 6190ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100DTEPN6K19 vs MFR100DTE73-6K19 |
MFR100DTEFT6K19 | Fixed Resistor, Metal Film, 1W, 6190ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100DTEPN6K19 vs MFR100DTEFT6K19 |
MFR100DBEFFK6K19 | Fixed Resistor, Metal Film, 1W, 6190ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100DTEPN6K19 vs MFR100DBEFFK6K19 |
MFR100DTE6K19 | Fixed Resistor, Metal Film, 1W, 6190ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN100DTEPN6K19 vs MFR100DTE6K19 |
MFR100DREPN6K19 | Fixed Resistor, Metal Film, 1W, 6190ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100DTEPN6K19 vs MFR100DREPN6K19 |
MFR100DREMB6K19 | Fixed Resistor, Metal Film, 1W, 6190ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100DTEPN6K19 vs MFR100DREMB6K19 |
MFN100DREPN6K19 | Fixed Resistor, Metal Film, 1W, 6190ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100DTEPN6K19 vs MFN100DREPN6K19 |
MFN100DTE73-6K19 | Fixed Resistor, Metal Film, 1W, 6190ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100DTEPN6K19 vs MFN100DTE73-6K19 |
MFR100DRE6K19 | Fixed Resistor, Metal Film, 1W, 6190ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN100DTEPN6K19 vs MFR100DRE6K19 |
MFR100DREMR6K19 | Fixed Resistor, Metal Film, 1W, 6190ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100DTEPN6K19 vs MFR100DREMR6K19 |