Part Details for MFN100DTDPN11K5 by YAGEO Corporation
Overview of MFN100DTDPN11K5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN100DTDPN11K5
MFN100DTDPN11K5 CAD Models
MFN100DTDPN11K5 Part Data Attributes
|
MFN100DTDPN11K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100DTDPN11K5
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 11500ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN100DTDPN11K5
This table gives cross-reference parts and alternative options found for MFN100DTDPN11K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100DTDPN11K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DRDFT11K5 | Fixed Resistor, Metal Film, 1W, 11500ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTDPN11K5 vs MFR100DRDFT11K5 |
MFN100DBDFFK11K5 | Fixed Resistor, Metal Film, 1W, 11500ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTDPN11K5 vs MFN100DBDFFK11K5 |
MFN100DTD73-11K5 | Fixed Resistor, Metal Film, 1W, 11500ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTDPN11K5 vs MFN100DTD73-11K5 |
MFR100DRDMT11K5 | Fixed Resistor, Metal Film, 1W, 11500ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTDPN11K5 vs MFR100DRDMT11K5 |
MFR100DBD52-11K5 | Fixed Resistor, Metal Film, 1W, 11500ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTDPN11K5 vs MFR100DBD52-11K5 |
MFR100DRDMR11K5 | Fixed Resistor, Metal Film, 1W, 11500ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTDPN11K5 vs MFR100DRDMR11K5 |
MFN100DRD73-11K5 | Fixed Resistor, Metal Film, 1W, 11500ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTDPN11K5 vs MFN100DRD73-11K5 |
MFN100DBDFKK11K5 | Fixed Resistor, Metal Film, 1W, 11500ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTDPN11K5 vs MFN100DBDFKK11K5 |
MFR100DRDM11K5 | Fixed Resistor, Metal Film, 1W, 11500ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTDPN11K5 vs MFR100DRDM11K5 |
MFR100DBDFFK11K5 | Fixed Resistor, Metal Film, 1W, 11500ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTDPN11K5 vs MFR100DBDFFK11K5 |