Part Details for MFN100DTD52-105K by YAGEO Corporation
Overview of MFN100DTD52-105K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GR355XD7LP105KW05L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GC355XD7LP105KX17L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
1008PS-105KB | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for MFN100DTD52-105K
MFN100DTD52-105K CAD Models
MFN100DTD52-105K Part Data Attributes
|
MFN100DTD52-105K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100DTD52-105K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN100DTD52-105K
This table gives cross-reference parts and alternative options found for MFN100DTD52-105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100DTD52-105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100DRD73-105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTD52-105K vs MFN100DRD73-105K |
MFN100DTD73-105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTD52-105K vs MFN100DTD73-105K |
MFR100DRD95105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTD52-105K vs MFR100DRD95105K |
MFN100DTDFT105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTD52-105K vs MFN100DTDFT105K |
MFR100DRDAV105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTD52-105K vs MFR100DRDAV105K |
MFR100DRDMR105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTD52-105K vs MFR100DRDMR105K |
MFR100DBDMB105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTD52-105K vs MFR100DBDMB105K |
MFR100DRDPN105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTD52-105K vs MFR100DRDPN105K |
MFN100DRDAV105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTD52-105K vs MFN100DRDAV105K |
MFN100DBDMR105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DTD52-105K vs MFN100DBDMR105K |