Part Details for MFN100DTC52-976K by YAGEO Corporation
Overview of MFN100DTC52-976K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN100DTC52-976K
MFN100DTC52-976K CAD Models
MFN100DTC52-976K Part Data Attributes
|
MFN100DTC52-976K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100DTC52-976K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN100DTC52-976K
This table gives cross-reference parts and alternative options found for MFN100DTC52-976K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100DTC52-976K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DTC95976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DTC52-976K vs MFR100DTC95976K |
MFN100DBCMB976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DTC52-976K vs MFN100DBCMB976K |
MFN100DTC73-976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DTC52-976K vs MFN100DTC73-976K |
MFN100DRC52-976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DTC52-976K vs MFN100DRC52-976K |
MFN100DRC73-976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DTC52-976K vs MFN100DRC73-976K |
MFR100DTCMR976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DTC52-976K vs MFR100DTCMR976K |
MFN100DBC73-976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DTC52-976K vs MFN100DBC73-976K |
MFR100DBCMT976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DTC52-976K vs MFR100DBCMT976K |
MFN100DBC52-976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DTC52-976K vs MFN100DBC52-976K |
MFN100DBCMR976K | Fixed Resistor, Metal Film, 1W, 976000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DTC52-976K vs MFN100DBCMR976K |