Part Details for MFN100DBD52-140R by YAGEO Corporation
Overview of MFN100DBD52-140R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A188140RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, No LEDs, With Straight Pegs | |
TPS40140RHHRG4 | Texas Instruments | Stackable 2 Channel Multiphase or 2 Channel Independent Output Controller 36-VQFN -40 to 85 |
Part Details for MFN100DBD52-140R
MFN100DBD52-140R CAD Models
MFN100DBD52-140R Part Data Attributes
|
MFN100DBD52-140R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100DBD52-140R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 140ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN100DBD52-140R
This table gives cross-reference parts and alternative options found for MFN100DBD52-140R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100DBD52-140R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DTD140R | Fixed Resistor, Metal Film, 1W, 140ohm, 500V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN100DBD52-140R vs MFR100DTD140R |
MFN100DRD52-140R | Fixed Resistor, Metal Film, 1W, 140ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBD52-140R vs MFN100DRD52-140R |
MFR100DBDMT140R | Fixed Resistor, Metal Film, 1W, 140ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBD52-140R vs MFR100DBDMT140R |
MFR100DTDMR140R | Fixed Resistor, Metal Film, 1W, 140ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBD52-140R vs MFR100DTDMR140R |
MFR100DBD73-140R | Fixed Resistor, Metal Film, 1W, 140ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBD52-140R vs MFR100DBD73-140R |
MFR100DRD52-140R | Fixed Resistor, Metal Film, 1W, 140ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBD52-140R vs MFR100DRD52-140R |
MFR100DRDPN140R | Fixed Resistor, Metal Film, 1W, 140ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBD52-140R vs MFR100DRDPN140R |
MFN100DTDFT140R | Fixed Resistor, Metal Film, 1W, 140ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBD52-140R vs MFN100DTDFT140R |
MFR100DTDAV140R | Fixed Resistor, Metal Film, 1W, 140ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBD52-140R vs MFR100DTDAV140R |
MFR100DTDPN140R | Fixed Resistor, Metal Film, 1W, 140ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBD52-140R vs MFR100DTDPN140R |