Part Details for MFN100DBCFFK1K43 by YAGEO Corporation
Overview of MFN100DBCFFK1K43 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN100DBCFFK1K43
MFN100DBCFFK1K43 CAD Models
MFN100DBCFFK1K43 Part Data Attributes
|
MFN100DBCFFK1K43
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100DBCFFK1K43
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN100DBCFFK1K43
This table gives cross-reference parts and alternative options found for MFN100DBCFFK1K43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100DBCFFK1K43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DTCFT1K43 | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K43 vs MFR100DTCFT1K43 |
MFR100DTCPN1K43 | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K43 vs MFR100DTCPN1K43 |
MFR100DRC73-1K43 | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K43 vs MFR100DRC73-1K43 |
MFR100DTC-1K43 | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K43 vs MFR100DTC-1K43 |
MFN100DRCPN1K43 | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K43 vs MFN100DRCPN1K43 |
MFR100DBC52-1K43 | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K43 vs MFR100DBC52-1K43 |
MFR100DBCFKK1K43 | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K43 vs MFR100DBCFKK1K43 |
MFN100DTC52-1K43 | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K43 vs MFN100DTC52-1K43 |
MFN100DRC52-1K43 | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K43 vs MFN100DRC52-1K43 |
MFR100DBCMT1K43 | Fixed Resistor, Metal Film, 1W, 1430ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K43 vs MFR100DBCMT1K43 |