Part Details for MFN-50FRE52-16R2 by YAGEO Corporation
Overview of MFN-50FRE52-16R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1816-R22ARTZ-R7 | Analog Devices | RESET GENERATOR I.C. | |
HFW16R-2STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 16 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free. | |
HLW16R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 16 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Part Details for MFN-50FRE52-16R2
MFN-50FRE52-16R2 CAD Models
MFN-50FRE52-16R2 Part Data Attributes
|
MFN-50FRE52-16R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN-50FRE52-16R2
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 16.2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFN | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MFN-50FRE52-16R2
This table gives cross-reference parts and alternative options found for MFN-50FRE52-16R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN-50FRE52-16R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN-50FREFT16R2 | Fixed Resistor, Metal Film, 0.5W, 16.2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN-50FRE52-16R2 vs MFN-50FREFT16R2 |
MFR-50FTEFT16R2 | Fixed Resistor, Metal Film, 0.5W, 16.2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN-50FRE52-16R2 vs MFR-50FTEFT16R2 |
RMF50C16R2F-52-TR20 | Fixed Resistor, Metal Film, 0.5W, 16.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN-50FRE52-16R2 vs RMF50C16R2F-52-TR20 |
MFR-50FRE16R2 | Fixed Resistor, Metal Film, 0.5W, 16.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN-50FRE52-16R2 vs MFR-50FRE16R2 |
MFN-50FBEMR16R2 | Fixed Resistor, Metal Film, 0.5W, 16.2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN-50FRE52-16R2 vs MFN-50FBEMR16R2 |
MFN-50FREAV16R2 | Fixed Resistor, Metal Film, 0.5W, 16.2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN-50FRE52-16R2 vs MFN-50FREAV16R2 |
MFR-50FTEMR16R2 | Fixed Resistor, Metal Film, 0.5W, 16.2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN-50FRE52-16R2 vs MFR-50FTEMR16R2 |
MFR-50FTE16R2 | Fixed Resistor, Metal Film, 0.5W, 16.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN-50FRE52-16R2 vs MFR-50FTE16R2 |
FMF-50FBEMR16R2 | Fixed Resistor, Metal Film, 0.5W, 16.2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN-50FRE52-16R2 vs FMF-50FBEMR16R2 |
MFN-50FBEMB16R2 | Fixed Resistor, Metal Film, 0.5W, 16.2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN-50FRE52-16R2 vs MFN-50FBEMB16R2 |