Datasheets
MFN-25DTE52-6M2 by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.25W, 6200000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel,

Part Details for MFN-25DTE52-6M2 by YAGEO Corporation

Overview of MFN-25DTE52-6M2 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MFN-25DTE52-6M2

MFN-25DTE52-6M2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFN-25DTE52-6M2 Part Data Attributes

MFN-25DTE52-6M2 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFN-25DTE52-6M2 YAGEO Corporation Fixed Resistor, Metal Film, 0.25W, 6200000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.55 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Ammo Pack
Rated Power Dissipation (P) 0.25 W
Resistance 6200000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 250 V

Alternate Parts for MFN-25DTE52-6M2

This table gives cross-reference parts and alternative options found for MFN-25DTE52-6M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN-25DTE52-6M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFR-25DTE52-6M2 Fixed Resistor, Metal Film, 0.25W, 6200000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN-25DTE52-6M2 vs MFR-25DTE52-6M2
MFR-25DBE26-6M2 Fixed Resistor, Metal Film, 0.25W, 6200000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN-25DTE52-6M2 vs MFR-25DBE26-6M2
MFN-25DTEPN6M2 Fixed Resistor, Metal Film, 0.25W, 6200000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN-25DTE52-6M2 vs MFN-25DTEPN6M2
MFR-25DBEFFK6M2 Fixed Resistor, Metal Film, 0.25W, 6200000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN-25DTE52-6M2 vs MFR-25DBEFFK6M2
MFR-25DTEAV6M2 Fixed Resistor, Metal Film, 0.25W, 6200000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN-25DTE52-6M2 vs MFR-25DTEAV6M2
MFN-25DBEMB6M2 Fixed Resistor, Metal Film, 0.25W, 6200000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN-25DTE52-6M2 vs MFN-25DBEMB6M2
MFN-25DREAV6M2 Fixed Resistor, Metal Film, 0.25W, 6200000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN-25DTE52-6M2 vs MFN-25DREAV6M2
MFN-25DBEFFK6M2 Fixed Resistor, Metal Film, 0.25W, 6200000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN-25DTE52-6M2 vs MFN-25DBEFFK6M2
MFR-25DRE52-6M2 Fixed Resistor, Metal Film, 0.25W, 6200000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN-25DTE52-6M2 vs MFR-25DRE52-6M2
MFN-25DRE26-6M2 Fixed Resistor, Metal Film, 0.25W, 6200000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN-25DTE52-6M2 vs MFN-25DRE26-6M2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFN-25DTE52-6M2 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFN-25DTE52-6M2 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFN-25DTE52-6M2 would you like to use for your alert(s)?
  • Please alert me when MFN-25DTE52-6M2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFN-25DTE52-6M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFN-25DTE52-6M2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFN-25DTE52-6M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFN-25DTE52-6M2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFN-25DTE52-6M2 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: