Part Details for MFN-12FRF26-1R27 by YAGEO Corporation
Overview of MFN-12FRF26-1R27 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN-12FRF26-1R27
MFN-12FRF26-1R27 CAD Models
MFN-12FRF26-1R27 Part Data Attributes
|
MFN-12FRF26-1R27
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN-12FRF26-1R27
YAGEO Corporation
Fixed Resistor, Metal Film, 0.1666W, 1.27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1666 W | |
Resistance | 1.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFN-12FRF26-1R27
This table gives cross-reference parts and alternative options found for MFN-12FRF26-1R27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN-12FRF26-1R27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-12FBFM1R27 | Fixed Resistor, Metal Film, 0.1666W, 1.27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN-12FRF26-1R27 vs MFR-12FBFM1R27 |
MFN-12FTF52-1R27 | Fixed Resistor, Metal Film, 0.1666W, 1.27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN-12FRF26-1R27 vs MFN-12FTF52-1R27 |
MFR-12FBF52-1R27 | Fixed Resistor, Metal Film, 0.1666W, 1.27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN-12FRF26-1R27 vs MFR-12FBF52-1R27 |
MFN-12FRF52-1R27 | Fixed Resistor, Metal Film, 0.1666W, 1.27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN-12FRF26-1R27 vs MFN-12FRF52-1R27 |
MFR-12FTFMT1R27 | Fixed Resistor, Metal Film, 0.1666W, 1.27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN-12FRF26-1R27 vs MFR-12FTFMT1R27 |
MFR-12FRF26-1R27 | Fixed Resistor, Metal Film, 0.1666W, 1.27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN-12FRF26-1R27 vs MFR-12FRF26-1R27 |
RMF08D1R27F-52-TR20 | Fixed Resistor, Metal Film, 0.1667W, 1.27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN-12FRF26-1R27 vs RMF08D1R27F-52-TR20 |
RMF08D1R27F-52-BL | Fixed Resistor, Metal Film, 0.1667W, 1.27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN-12FRF26-1R27 vs RMF08D1R27F-52-BL |
MFR-12FTF52-1R27 | Fixed Resistor, Metal Film, 0.1666W, 1.27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN-12FRF26-1R27 vs MFR-12FTF52-1R27 |
MFN-12FTF26-1R27 | Fixed Resistor, Metal Film, 0.1666W, 1.27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN-12FRF26-1R27 vs MFN-12FTF26-1R27 |