Datasheets
MFN-12FRD52-5R9 by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.1666W, 5.9ohm, 200V, 1% +/-Tol, -25,25ppm/Cel,

Part Details for MFN-12FRD52-5R9 by YAGEO Corporation

Overview of MFN-12FRD52-5R9 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MFN-12FRD52-5R9

MFN-12FRD52-5R9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFN-12FRD52-5R9 Part Data Attributes

MFN-12FRD52-5R9 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFN-12FRD52-5R9 YAGEO Corporation Fixed Resistor, Metal Film, 0.1666W, 5.9ohm, 200V, 1% +/-Tol, -25,25ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.45 mm
Lead Length 28 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.9 mm
Package Length 3.4 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.1666 W
Resistance 5.9 Ω
Resistor Type FIXED RESISTOR
Series MFN
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn)
Tolerance 1%
Working Voltage 200 V

Alternate Parts for MFN-12FRD52-5R9

This table gives cross-reference parts and alternative options found for MFN-12FRD52-5R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN-12FRD52-5R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFN-12FRDMT5R9 Fixed Resistor, Metal Film, 0.1666W, 5.9ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN-12FRD52-5R9 vs MFN-12FRDMT5R9
MFN-12FRD26-5R9 Fixed Resistor, Metal Film, 0.1666W, 5.9ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN-12FRD52-5R9 vs MFN-12FRD26-5R9
MFR-12FBD52-5R9 Fixed Resistor, Metal Film, 0.1666W, 5.9ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN-12FRD52-5R9 vs MFR-12FBD52-5R9
MFN-12FTDMT5R9 Fixed Resistor, Metal Film, 0.1666W, 5.9ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN-12FRD52-5R9 vs MFN-12FTDMT5R9
MFR-12FTD52-5R9 Fixed Resistor, Metal Film, 0.1666W, 5.9ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN-12FRD52-5R9 vs MFR-12FTD52-5R9
MFR-12FRD52-5R9 Fixed Resistor, Metal Film, 0.1666W, 5.9ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN-12FRD52-5R9 vs MFR-12FRD52-5R9
MFN-12FTD26-5R9 Fixed Resistor, Metal Film, 0.1666W, 5.9ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN-12FRD52-5R9 vs MFN-12FTD26-5R9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFN-12FRD52-5R9 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFN-12FRD52-5R9 by YAGEO Corporation

  • Please alert me when MFN-12FRD52-5R9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFN-12FRD52-5R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFN-12FRD52-5R9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFN-12FRD52-5R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFN-12FRD52-5R9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFN-12FRD52-5R9 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: