MFM8516V-12
Description: Flash, 512KX8, 120ns, CDXA32, CERAMIC, VIL-32

Overview of MFM8516V-12 by APTA Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MFM8516V-12 by APTA Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFM8516V-12 by APTA Group Inc

MFM8516V-12
APTA Group Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APTA GROUP INC
Part Package Code
VIL
Package Description
DIP, DIP32,.1
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
YES
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CDXA-T32
JESD-609 Code
e0
Length
40.64 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP32,.1
Package Shape
RECTANGULAR
Package Style
VERTICAL IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
11.43 mm
Sector Size
64K
Standby Current-Max
0.000115 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
2.921 mm
Want to compare parts?
  1. MFM8516V-12
    APTA Group Inc
    Flash, 512KX8, 120ns, CDXA32, CERAMIC, VIL-32
    VS

Alternate Parts for MFM8516V-12

This table gives cross-reference parts and alternative options found for MFM8516V-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM8516V-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFM8516VI-12E Flash, 512KX8, 120ns, CDXA32, CERAMIC, VIL-32 Mosaic Semiconductor Inc MFM8516V-12 vs MFM8516VI-12E
MFM8516VM-12E Flash, 512KX8, 120ns, CDXA32, CERAMIC, VIL-32 APTA Group Inc MFM8516V-12 vs MFM8516VM-12E
MFM8516VM-12 Flash, 512KX8, 120ns, CDXA32, CERAMIC, VIL-32 APTA Group Inc MFM8516V-12 vs MFM8516VM-12
MFM8516VMB-12E Flash, 512KX8, 120ns, CDXA32, CERAMIC, VIL-32 Mosaic Semiconductor Inc MFM8516V-12 vs MFM8516VMB-12E
MFM8516VMB-12E Flash, 512KX8, 120ns, CDXA32, CERAMIC, VIL-32 APTA Group Inc MFM8516V-12 vs MFM8516VMB-12E
MFM8516VI-12 Flash, 512KX8, 120ns, CDXA32, CERAMIC, VIL-32 APTA Group Inc MFM8516V-12 vs MFM8516VI-12
MFM8516VI-12 Flash, 512KX8, 120ns, CDXA32, CERAMIC, VIL-32 Mosaic Semiconductor Inc MFM8516V-12 vs MFM8516VI-12
MFM8516V-12E Flash, 512KX8, 120ns, CDXA32, CERAMIC, VIL-32 APTA Group Inc MFM8516V-12 vs MFM8516V-12E
Part Number Description Manufacturer Compare
MFM8516VM-15E Flash, 512KX8, 150ns, CDIP32, CERAMIC, VIL-32 APTA Group Inc MFM8516V-12 vs MFM8516VM-15E
MFM8512V-20 Flash, 512KX8, 200ns, CDXA32 Mosaic Semiconductor Inc MFM8516V-12 vs MFM8512V-20
MFM8516VMB-55E Flash, 512KX8, 55ns, CDXA32, CERAMIC, VIL-32 APTA Group Inc MFM8516V-12 vs MFM8516VMB-55E
MFM8516VM-70 Flash, 512KX8, 70ns, CDXA32, CERAMIC, VIL-32 APTA Group Inc MFM8516V-12 vs MFM8516VM-70
MFM8516V-55E Flash, 512KX8, 55ns, CDXA32, CERAMIC, VIL-32 APTA Group Inc MFM8516V-12 vs MFM8516V-55E
MFM8516VMB-90 Flash, 512KX8, 90ns, CDXA32, CERAMIC, VIL-32 APTA Group Inc MFM8516V-12 vs MFM8516VMB-90
MFM8516V-70E Flash, 512KX8, 70ns, CDXA32, CERAMIC, VIL-32 APTA Group Inc MFM8516V-12 vs MFM8516V-70E
MFM8516V-90 Flash, 512KX8, 90ns, CDXA32, CERAMIC, VIL-32 Mosaic Semiconductor Inc MFM8516V-12 vs MFM8516V-90
MFM8516VM-90 Flash, 512KX8, 90ns, CDXA32, CERAMIC, VIL-32 APTA Group Inc MFM8516V-12 vs MFM8516VM-90
MFM8516VM-12E Flash, 512KX8, 120ns, CDXA32, CERAMIC, VIL-32 APTA Group Inc MFM8516V-12 vs MFM8516VM-12E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFM8516V-12 by APTA Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFM8516V-12 by APTA Group Inc

Select Manufacturer
Which Manufacturer of MFM8516V-12 would you like to use for your alert(s)?
  • Please alert me when MFM8516V-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFM8516V-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFM8516V-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFM8516V-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFM8516V-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFM8516V-12 by APTA Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: