Part Details for MFM8516JI-90E by APTA Group Inc
Overview of MFM8516JI-90E by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MFM8516JI-90E
MFM8516JI-90E CAD Models
MFM8516JI-90E Part Data Attributes
|
MFM8516JI-90E
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
MFM8516JI-90E
APTA Group Inc
Flash, 512KX8, 90ns, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Part Package Code | QFJ | |
Package Description | CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-CQCC-J32 | |
Length | 14.03 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000115 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.5 mm |
Alternate Parts for MFM8516JI-90E
This table gives cross-reference parts and alternative options found for MFM8516JI-90E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM8516JI-90E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040-90KB/C | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Teledyne e2v | MFM8516JI-90E vs M29F040-90KB/C |
MBM29F004BC-90PD-E1 | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | MFM8516JI-90E vs MBM29F004BC-90PD-E1 |
HY29F040C-90E | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | MFM8516JI-90E vs HY29F040C-90E |
AM29F040-90JI | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | MFM8516JI-90E vs AM29F040-90JI |
TMS29F040-90C5FML4 | 512KX8 FLASH 5V PROM, 90ns, PQCC32 | Texas Instruments | MFM8516JI-90E vs TMS29F040-90C5FML4 |
AM29F040-90JE | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | MFM8516JI-90E vs AM29F040-90JE |
AS29F040-90LI | Flash, 512KX8, 90ns, PQCC32, 0.550 X 0.450 INCH, 0.110 INCH HEIGHT, 0.050 INCH PITCH, PLASTIC, MS-016AE, LCC-32 | Alliance Semiconductor Corporation | MFM8516JI-90E vs AS29F040-90LI |
AM29F040-90JIB | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | MFM8516JI-90E vs AM29F040-90JIB |
MBM29F040A-90PD | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | FUJITSU Semiconductor Limited | MFM8516JI-90E vs MBM29F040A-90PD |
MX29F040CQI-90G | Flash, 512KX8, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | MFM8516JI-90E vs MX29F040CQI-90G |