Part Details for MFM8512J-20 by Mosaic Semiconductor Inc
Overview of MFM8512J-20 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFM8512J-20
MFM8512J-20 CAD Models
MFM8512J-20 Part Data Attributes:
|
MFM8512J-20
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MFM8512J-20
Mosaic Semiconductor Inc
Flash, 512KX8, 200ns, CDSO32,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | BULK ERASE; AUTOMATIC WRITE | |
JESD-30 Code | R-CDSO-J32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for MFM8512J-20
This table gives cross-reference parts and alternative options found for MFM8512J-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM8512J-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFM8516JMB-15E | Flash, 512KX8, 150ns, CQCC32, CERAMIC, JLCC-32 | Mosaic Semiconductor Inc | MFM8512J-20 vs MFM8516JMB-15E |
MFM8516JI-15 | Flash, 512KX8, 150ns, CQCC32, CERAMIC, JLCC-32 | Mosaic Semiconductor Inc | MFM8512J-20 vs MFM8516JI-15 |
M29F040B45K1F | 512KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | MFM8512J-20 vs M29F040B45K1F |
M29F040-120KB/T | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Thales Group | MFM8512J-20 vs M29F040-120KB/T |
AM29F040B-70JK | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | AMD | MFM8512J-20 vs AM29F040B-70JK |
M29F040B90K3E | 512KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | MFM8512J-20 vs M29F040B90K3E |
M29F040-70KB/C | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Thales Group | MFM8512J-20 vs M29F040-70KB/C |
M29F040-90KB/T | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Thales Group | MFM8512J-20 vs M29F040-90KB/T |
SST39SF040-55-4C-NHE | Flash, 512KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | MFM8512J-20 vs SST39SF040-55-4C-NHE |
MFM8516JM-15E | Flash, 512KX8, 150ns, CQCC32, CERAMIC, JLCC-32 | Mosaic Semiconductor Inc | MFM8512J-20 vs MFM8516JM-15E |