Part Details for MFM8128J-30 by APTA Group Inc
Overview of MFM8128J-30 by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MFM8128J-30
MFM8128J-30 CAD Models
MFM8128J-30 Part Data Attributes
|
MFM8128J-30
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
MFM8128J-30
APTA Group Inc
Flash, 128KX8, 300ns, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.45X.7 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | BLOCK ERASE; BULK ERASE | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-CQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.45X.7 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for MFM8128J-30
This table gives cross-reference parts and alternative options found for MFM8128J-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM8128J-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F010-300JI | Flash, 128KX8, 300ns, PQCC32, PLASTIC, LCC-32 | AMD | MFM8128J-30 vs AM28F010-300JI |
AM27F010-300JE | Flash, 128KX8, 300ns, PQCC32, PLASTIC, LCC-32 | AMD | MFM8128J-30 vs AM27F010-300JE |
NQ48F010K-300 | Flash, 128KX8, 300ns, PQCC32 | LSI Corporation | MFM8128J-30 vs NQ48F010K-300 |
AM28F010-305JI | Flash, 128KX8, 300ns, PQCC32, PLASTIC, LCC-32 | AMD | MFM8128J-30 vs AM28F010-305JI |
NE47F010-300 | Flash, 128KX8, 300ns, PQCC32 | LSI Corporation | MFM8128J-30 vs NE47F010-300 |
NQ47F010-300 | Flash, 128KX8, 300ns, PQCC32 | LSI Corporation | MFM8128J-30 vs NQ47F010-300 |
AM28F010-300JE | Flash, 128KX8, 300ns, PQCC32, PLASTIC, LCC-32 | AMD | MFM8128J-30 vs AM28F010-300JE |
MFM8128J-30 | Flash, 128KX8, 300ns, CQCC32 | Mosaic Semiconductor Inc | MFM8128J-30 vs MFM8128J-30 |