Part Details for MFM8126WM-90E by Mosaic Semiconductor Inc
Overview of MFM8126WM-90E by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MFM8126WM-90E
MFM8126WM-90E CAD Models
MFM8126WM-90E Part Data Attributes
|
MFM8126WM-90E
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MFM8126WM-90E
Mosaic Semiconductor Inc
Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Part Package Code | QFJ | |
Package Description | CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for MFM8126WM-90E
This table gives cross-reference parts and alternative options found for MFM8126WM-90E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM8126WM-90E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFM8126W-90 | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | MFM8126WM-90E vs MFM8126W-90 |
WMF128K8-90CLC5 | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | White Electronic Designs Corp | MFM8126WM-90E vs WMF128K8-90CLC5 |
MFM8126W-90E | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | MFM8126WM-90E vs MFM8126W-90E |
MFM8126WM-90 | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | MFM8126WM-90E vs MFM8126WM-90 |
MFM8126W-90 | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | MFM8126WM-90E vs MFM8126W-90 |
MFM8126WI-90E | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | MFM8126WM-90E vs MFM8126WI-90E |
MFM8126WM-90 | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | MFM8126WM-90E vs MFM8126WM-90 |
AM29F010-90/BUA | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | AMD | MFM8126WM-90E vs AM29F010-90/BUA |
WMF128K8-90CLI5 | Flash, | Mercury Systems Inc | MFM8126WM-90E vs WMF128K8-90CLI5 |
WMF128K8-90CLC5A | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | Microsemi Corporation | MFM8126WM-90E vs WMF128K8-90CLC5A |