Part Details for MFM8126V-90 by APTA Group Inc
Overview of MFM8126V-90 by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MFM8126V-90
MFM8126V-90 CAD Models
MFM8126V-90 Part Data Attributes
|
MFM8126V-90
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
MFM8126V-90
APTA Group Inc
Flash, 128KX8, 90ns, CDXA32, 0.100 INCH, CERAMIC, VIL-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Part Package Code | VIL | |
Package Description | DIP, DIP32,.1 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CDXA-T32 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.1 | |
Package Shape | RECTANGULAR | |
Package Style | VERTICAL IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.43 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 2.921 mm |
Alternate Parts for MFM8126V-90
This table gives cross-reference parts and alternative options found for MFM8126V-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM8126V-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFM8126VM-90 | Flash, 128KX8, 90ns, CDXA32, 0.100 INCH, CERAMIC, VIL-32 | APTA Group Inc | MFM8126V-90 vs MFM8126VM-90 |
MFM8126VMB-90 | Flash, 128KX8, 90ns, CDXA32, 0.100 INCH, CERAMIC, VIL-32 | APTA Group Inc | MFM8126V-90 vs MFM8126VMB-90 |
MFM8126VMB-90 | Flash, 128KX8, 90ns, CDXA32, 0.100 INCH, CERAMIC, VIL-32 | Mosaic Semiconductor Inc | MFM8126V-90 vs MFM8126VMB-90 |
MFM8126VI-90 | Flash, 128KX8, 90ns, CDXA32, 0.100 INCH, CERAMIC, VIL-32 | Mosaic Semiconductor Inc | MFM8126V-90 vs MFM8126VI-90 |
MFM8126VM-90E | Flash, 128KX8, 90ns, CDXA32, 0.100 INCH, CERAMIC, VIL-32 | Mosaic Semiconductor Inc | MFM8126V-90 vs MFM8126VM-90E |
MFM8126VM-90 | Flash, 128KX8, 90ns, CDXA32, 0.100 INCH, CERAMIC, VIL-32 | Mosaic Semiconductor Inc | MFM8126V-90 vs MFM8126VM-90 |
MFM8126VI-90 | Flash, 128KX8, 90ns, CDXA32, 0.100 INCH, CERAMIC, VIL-32 | APTA Group Inc | MFM8126V-90 vs MFM8126VI-90 |