Part Details for MFM-072RFB009 by Amphenol Corporation
Overview of MFM-072RFB009 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFM-072RFB009
MFM-072RFB009 CAD Models
MFM-072RFB009 Part Data Attributes
|
MFM-072RFB009
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MFM-072RFB009
Amphenol Corporation
Fiber Optic Connector, 200/280um, Multi Mode, Duplex, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | 50/125 UM; 62.5/125 UM; 85/125 UM; 100/140 UM FIBER SIZE ALSO AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 200/280um | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mode | MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |