There are no models available for this part yet.
Overview of MFL400C-NKA28H by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
Communication and Networking
CAD Models for MFL400C-NKA28H by Visual Communications Company
Part Data Attributes for MFL400C-NKA28H by Visual Communications Company
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
unknown
|
Color
|
AMBER
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.018 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
3600.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Peak Wavelength
|
592 nm
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Viewing Angle
|
15 deg
|
Alternate Parts for MFL400C-NKA28H
This table gives cross-reference parts and alternative options found for MFL400C-NKA28H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFL400C-NKA28H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS400C-NKA28H | Single Color LED, Amber, Water Clear, | Visual Communications Company | MFL400C-NKA28H vs MS400C-NKA28H |
MF400C-NKA28H | Single Color LED, Amber, Water Clear, | Visual Communications Company | MFL400C-NKA28H vs MF400C-NKA28H |
MFL400-NKA28H | Single Color LED, Amber, Water Clear, | Visual Communications Company | MFL400C-NKA28H vs MFL400-NKA28H |
MS400-NKA28H | Single Color LED, Amber, Water Clear, | Visual Communications Company | MFL400C-NKA28H vs MS400-NKA28H |
MBL400-NKA28H | Single Color LED, Amber, Water Clear, | Visual Communications Company | MFL400C-NKA28H vs MBL400-NKA28H |
MB400C-NKA28H | Single Color LED, Amber, Water Clear, | Visual Communications Company | MFL400C-NKA28H vs MB400C-NKA28H |
MF400-NKA28H | Single Color LED, Amber, Water Clear, | Visual Communications Company | MFL400C-NKA28H vs MF400-NKA28H |