Part Details for MFF200S750KJTB73 by Hong Kong Resistors Manufactory
Overview of MFF200S750KJTB73 by Hong Kong Resistors Manufactory
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFF200S750KJTB73
MFF200S750KJTB73 CAD Models
MFF200S750KJTB73 Part Data Attributes
|
MFF200S750KJTB73
Hong Kong Resistors Manufactory
Buy Now
Datasheet
|
Compare Parts:
MFF200S750KJTB73
Hong Kong Resistors Manufactory
Fixed Resistor, Metal Film, 2W, 750000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONG KONG RESISTORS MANUFACTORY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFF | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for MFF200S750KJTB73
This table gives cross-reference parts and alternative options found for MFF200S750KJTB73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFF200S750KJTB73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF200S750KJTB73 | Fixed Resistor, Metal Film, 2W, 750000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | Hong Kong Resistors Manufactory | MFF200S750KJTB73 vs MF200S750KJTB73 |