Part Details for MFF200S15R4FTB73 by Hong Kong Resistors Manufactory
Overview of MFF200S15R4FTB73 by Hong Kong Resistors Manufactory
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for MFF200S15R4FTB73
MFF200S15R4FTB73 CAD Models
MFF200S15R4FTB73 Part Data Attributes
|
MFF200S15R4FTB73
Hong Kong Resistors Manufactory
Buy Now
Datasheet
|
Compare Parts:
MFF200S15R4FTB73
Hong Kong Resistors Manufactory
Fixed Resistor, Metal Film, 2W, 15.4ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONG KONG RESISTORS MANUFACTORY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFF | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |