Part Details for MFF2001K2GTB by Hong Kong Resistors Manufactory
Overview of MFF2001K2GTB by Hong Kong Resistors Manufactory
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for MFF2001K2GTB
MFF2001K2GTB CAD Models
MFF2001K2GTB Part Data Attributes
|
MFF2001K2GTB
Hong Kong Resistors Manufactory
Buy Now
Datasheet
|
Compare Parts:
MFF2001K2GTB
Hong Kong Resistors Manufactory
Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 2% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONG KONG RESISTORS MANUFACTORY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.7 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFF | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for MFF2001K2GTB
This table gives cross-reference parts and alternative options found for MFF2001K2GTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFF2001K2GTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFF2001K2GTB73 | Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 2% +/-Tol, -100,100ppm/Cel, | Hong Kong Resistors Manufactory | MFF2001K2GTB vs MFF2001K2GTB73 |