There are no models available for this part yet.
Overview of MFE930 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MFE930 by Motorola Mobility LLC
Part Data Attributes for MFE930 by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
CYLINDRICAL, O-MBCY-W3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Additional Feature
|
LOGIC LEVEL COMPATIBLE
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
35 V
|
Drain Current-Max (ID)
|
2 A
|
Drain-source On Resistance-Max
|
1.4 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
18 pF
|
JEDEC-95 Code
|
TO-205AD
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
6.25 W
|
Power Dissipation-Max (Abs)
|
6.25 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MFE930
This table gives cross-reference parts and alternative options found for MFE930. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFE930, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVP4105A | Small Signal Field-Effect Transistor, 0.18A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MFE930 vs ZVP4105A |
2N5640 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Motorola Mobility LLC | MFE930 vs 2N5640 |
PN4393-J22Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | Texas Instruments | MFE930 vs PN4393-J22Z |
ZVN3306ASTOB | Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | MFE930 vs ZVN3306ASTOB |
MMBF4860 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, FET General Purpose Small Signal | National Semiconductor Corporation | MFE930 vs MMBF4860 |
2SK2170(JA)TL | Small Signal Field-Effect Transistor | SANYO Electric Co Ltd | MFE930 vs 2SK2170(JA)TL |
MMBF170 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AA | Motorola Mobility LLC | MFE930 vs MMBF170 |
SXVVP0106N2 | Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | Supertex Inc | MFE930 vs SXVVP0106N2 |
U1898 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | MFE930 vs U1898 |
SCVP1304N2 | Small Signal Field-Effect Transistor, 0.25A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | Supertex Inc | MFE930 vs SCVP1304N2 |