MFC1525A
Synergy Microwave Corp
Description: Voltage Controlled Oscillator, 1525MHz Min, 2350MHz Max,

Overview of MFC1525A by Synergy Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MFC1525A by Synergy Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFC1525A by Synergy Microwave Corp

MFC1525A
Synergy Microwave Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SYNERGY MICROWAVE CORP
Reach Compliance Code
compliant
Control Voltage-Max
13.5 V
Control Voltage-Min
1 V
Modulation Sensitivity
100 MHz/V
Mounting Feature
SURFACE MOUNT
Offset Frequency
10 kHz
Operating Frequency-Max
2350 MHz
Operating Frequency-Min
1525 MHz
Operating Frequency-Nom
2350 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Oscillator Type
VOLTAGE CONTROLLED OSCILLATOR
Output Power
12 dBm
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC(UNSPEC)
Phase Noise
90 dBc/Hz
Power Variation
2.5 dB
Qualification Status
Not Qualified
Supply Current-Max
35 mA
Supply Voltage-Nom
15 V
Surface Mount
YES
Want to compare parts?
  1. MFC1525A
    Synergy Microwave Corp
    Voltage Controlled Oscillator, 1525MHz Min, 2350MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFC1525A by Synergy Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFC1525A by Synergy Microwave Corp

Select Manufacturer
Which Manufacturer of MFC1525A would you like to use for your alert(s)?
  • Please alert me when MFC1525A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFC1525A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFC1525A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFC1525A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFC1525A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFC1525A by Synergy Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: