Part Details for MFC-40-MW by Honda Tsushin Kogyo Co Ltd
Overview of MFC-40-MW by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFC-40-MW
MFC-40-MW CAD Models
MFC-40-MW Part Data Attributes
|
MFC-40-MW
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MFC-40-MW
Honda Tsushin Kogyo Co Ltd
TWO PART BOARD CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
JESD-609 Code | e4 | |
Manufacturer Series | MFC | |
Option | GENERAL PURPOSE |
Alternate Parts for MFC-40-MW
This table gives cross-reference parts and alternative options found for MFC-40-MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFC-40-MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFC-40PF | Honda Tsushin Kogyo Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug, | MFC-40-MW vs MFC-40PF |
MFC-40MW | Honda Tsushin Kogyo Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle, | MFC-40-MW vs MFC-40MW |
MFC-40RLM | Honda Tsushin Kogyo Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | MFC-40-MW vs MFC-40RLM |
MFC-40-PF | Honda Tsushin Kogyo Co Ltd | Check for Price | TWO PART BOARD CONNECTOR | MFC-40-MW vs MFC-40-PF |
MFC-40RF | Honda Tsushin Kogyo Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug, | MFC-40-MW vs MFC-40RF |
MFC-40F | Honda Tsushin Kogyo Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug, | MFC-40-MW vs MFC-40F |