-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBW1V1005-000-R
|
Avnet Americas | Ferrite Chip Bead 0Ohm 800mA 0.04Ohm Multi-Layer 2-Pin 0402 T/R - Tape and Reel (Alt: MFBW1V1005-000-R) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 / $0.0045 | Buy Now |
DISTI #
704-MFBW1V1005-000-R
|
Mouser Electronics | Ferrite Beads 0 OHM 10MHZ 2PIN RoHS: Compliant | 18775 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0042 | Buy Now |
DISTI #
MFBW1V1005-000-R
|
TTI | Ferrite Beads 0 OHM 10MHZ 2PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0069 | Buy Now |
DISTI #
MFBW1V1005-000R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFBW1V1005-000-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFBW1V1005-000-R
Eaton Corporation
Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 0 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.8 A | |
Width | 0.5 mm |