Part Details for MFB40H12H by SEPA Europe GmbH
Overview of MFB40H12H by SEPA Europe GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFB40H12H
MFB40H12H CAD Models
MFB40H12H Part Data Attributes
|
MFB40H12H
SEPA Europe GmbH
Buy Now
Datasheet
|
Compare Parts:
MFB40H12H
SEPA Europe GmbH
DC Fan, Axial Construction, 0.09A, 12V, 1.08W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEPA EUROPE GMBH | |
Reach Compliance Code | unknown | |
Airflow | 8.181 CFM | |
Approvals | CE | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 10 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pressure | 5.1 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 1.08 W | |
Rated Voltage | 12 V | |
Speed | 7300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 13 g | |
Width | 40 mm |