Part Details for MFB25F05LA-002 by SEPA Europe GmbH
Overview of MFB25F05LA-002 by SEPA Europe GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for MFB25F05LA-002
MFB25F05LA-002 CAD Models
MFB25F05LA-002 Part Data Attributes:
|
MFB25F05LA-002
SEPA Europe GmbH
Buy Now
Datasheet
|
Compare Parts:
MFB25F05LA-002
SEPA Europe GmbH
DC Fan, Axial Construction, 0.09A, 5V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEPA EUROPE GMBH | |
Reach Compliance Code | unknown | |
Airflow | 1.65 CFM | |
Approvals | CE | |
Bearing Type | BALL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 25 mm | |
Life Expectancy | 70000 h | |
Noise | 21 dB | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Pressure | 2.2 mmH2O | |
Rated Current | 0.09 A | |
Rated Voltage | 5 V | |
Speed | 78000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 8 g | |
Width | 10 mm |