Datasheets
MF75-7503-BT50Q by: RCD Components Inc

Fixed Resistor, Metal Film, 2W, 750000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for MF75-7503-BT50Q by RCD Components Inc

Overview of MF75-7503-BT50Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

Part Details for MF75-7503-BT50Q

MF75-7503-BT50Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MF75-7503-BT50Q Part Data Attributes

MF75-7503-BT50Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
MF75-7503-BT50Q RCD Components Inc Fixed Resistor, Metal Film, 2W, 750000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.85 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 10.4 mm
Package Length 28.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Reference Standard MIL-R-10509
Resistance 750000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 500 V

Alternate Parts for MF75-7503-BT50Q

This table gives cross-reference parts and alternative options found for MF75-7503-BT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF75-7503-BT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MF75-7503-BT50 Fixed Resistor, Metal Film, 2W, 750000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc MF75-7503-BT50Q vs MF75-7503-BT50
MF75-7503-BB50 Fixed Resistor, Metal Film, 2W, 750000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc MF75-7503-BT50Q vs MF75-7503-BB50
MF75-7503-BT50W Fixed Resistor, Metal Film, 2W, 750000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc MF75-7503-BT50Q vs MF75-7503-BT50W
MF75-7503-BB50W Fixed Resistor, Metal Film, 2W, 750000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc MF75-7503-BT50Q vs MF75-7503-BB50W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF75-7503-BT50Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF75-7503-BT50Q by RCD Components Inc

  • Please alert me when MF75-7503-BT50Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MF75-7503-BT50Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF75-7503-BT50Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MF75-7503-BT50Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF75-7503-BT50Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF75-7503-BT50Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: