Part Details for MF70-9093-CB101 by RCD Components Inc
Overview of MF70-9093-CB101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9093701MCA | Texas Instruments | Quadruple Bus Buffer Gates With 3- State Outputs 14-CDIP -55 to 125 | |
5962-9093701MDA | Texas Instruments | Quadruple Bus Buffer Gates With 3- State Outputs 14-CFP -55 to 125 | |
5962-9093701M2A | Texas Instruments | Quadruple Bus Buffer Gates With 3- State Outputs 20-LCCC -55 to 125 |
Part Details for MF70-9093-CB101
MF70-9093-CB101 CAD Models
MF70-9093-CB101 Part Data Attributes
|
MF70-9093-CB101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MF70-9093-CB101
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 909000ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
Lead Diameter | 0.85 mm | |
Lead Length | 29.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.7 mm | |
Package Length | 18.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 400 V |
Alternate Parts for MF70-9093-CB101
This table gives cross-reference parts and alternative options found for MF70-9093-CB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF70-9093-CB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF70-9093-CT101W | Fixed Resistor, Metal Film, 1W, 909000ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | MF70-9093-CB101 vs MF70-9093-CT101W |
MF70-9093-CT101Q | Fixed Resistor, Metal Film, 1W, 909000ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | MF70-9093-CB101 vs MF70-9093-CT101Q |
MF70-9093-CB101W | Fixed Resistor, Metal Film, 1W, 909000ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | MF70-9093-CB101 vs MF70-9093-CB101W |
MF70-9093-CT101 | Fixed Resistor, Metal Film, 1W, 909000ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | MF70-9093-CB101 vs MF70-9093-CT101 |