Part Details for MF70-2874-FT25Q by RCD Components Inc
Overview of MF70-2874-FT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2874IUHF#TRPBF | Analog Devices | 4x IO-Link Master Hot Swap Cnt | |
LTC2874IFE#TRPBF | Analog Devices | 4x IO-Link Master Hot Swap Cnt | |
LTC2874IFE#PBF | Analog Devices | 4x IO-Link Master Hot Swap Cnt |
Part Details for MF70-2874-FT25Q
MF70-2874-FT25Q CAD Models
MF70-2874-FT25Q Part Data Attributes
|
MF70-2874-FT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MF70-2874-FT25Q
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 2870000ohm, 400V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.85 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.7 mm | |
Package Length | 18.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 2870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MF70-2874-FT25Q
This table gives cross-reference parts and alternative options found for MF70-2874-FT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF70-2874-FT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF70-2874-FT25 | Fixed Resistor, Metal Film, 1W, 2870000ohm, 400V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | MF70-2874-FT25Q vs MF70-2874-FT25 |
MF70-2874-FT25W | Fixed Resistor, Metal Film, 1W, 2870000ohm, 400V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | MF70-2874-FT25Q vs MF70-2874-FT25W |
MF70-2874-FB25 | Fixed Resistor, Metal Film, 1W, 2870000ohm, 400V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | MF70-2874-FT25Q vs MF70-2874-FB25 |
MF70-2874-FB25Q | Fixed Resistor, Metal Film, 1W, 2870000ohm, 400V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | MF70-2874-FT25Q vs MF70-2874-FB25Q |