MF70-2293-BT101Q
RCD Components Inc
Description: Fixed Resistor, Metal Film, 1W, 229000ohm, 400V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MF70-2293-BT101Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2293IUP#TRPBF Analog Devices 2x 12-B, 65Msps L Pwr 3V ADCs
AD22293Z-RL Analog Devices Dual axis 5 g accelerometer
AD22293Z-RL7 Analog Devices Dual axis 5 g accelerometer

CAD Models for MF70-2293-BT101Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF70-2293-BT101Q by RCD Components Inc

MF70-2293-BT101Q
RCD Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.85 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
6.7 mm
Package Length
18.6 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
MIL-R-10509
Resistance
229000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
400 V
Want to compare parts?
  1. MF70-2293-BT101Q
    RCD Components Inc
    Fixed Resistor, Metal Film, 1W, 229000ohm, 400V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MF70-2293-BT101Q

This table gives cross-reference parts and alternative options found for MF70-2293-BT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF70-2293-BT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF70-2293-BB101Q Fixed Resistor, Metal Film, 1W, 229000ohm, 400V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc MF70-2293-BT101Q vs MF70-2293-BB101Q
MF70-2293-BB101 Fixed Resistor, Metal Film, 1W, 229000ohm, 400V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc MF70-2293-BT101Q vs MF70-2293-BB101
MF70-2293-BT101W Fixed Resistor, Metal Film, 1W, 229000ohm, 400V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc MF70-2293-BT101Q vs MF70-2293-BT101W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF70-2293-BT101Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF70-2293-BT101Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of MF70-2293-BT101Q would you like to use for your alert(s)?
  • Please alert me when MF70-2293-BT101Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF70-2293-BT101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF70-2293-BT101Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF70-2293-BT101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF70-2293-BT101Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF70-2293-BT101Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: