Part Details for MF60SS-14R5BA5 by ASJ Holdings Limited
Overview of MF60SS-14R5BA5 by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF60SS-14R5BA5
MF60SS-14R5BA5 CAD Models
MF60SS-14R5BA5 Part Data Attributes
|
MF60SS-14R5BA5
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
MF60SS-14R5BA5
ASJ Holdings Limited
Fixed Resistor, Metal Film, 0.6W, 14.5ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 14.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MF60SS(B,D TOL) | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 250 V |