Part Details for MF60E3091DM15 by KOA Speer Electronics Inc
Overview of MF60E3091DM15 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF60E3091DM15
MF60E3091DM15 CAD Models
MF60E3091DM15 Part Data Attributes
|
MF60E3091DM15
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF60E3091DM15
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 3090ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | MIL-R-10509 | |
JESD-609 Code | e0 | |
Manufacturer Series | MF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for MF60E3091DM15
This table gives cross-reference parts and alternative options found for MF60E3091DM15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF60E3091DM15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF60E3091DM125 | Fixed Resistor, Metal Film, 0.5W, 3090ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF60E3091DM15 vs MF60E3091DM125 |
MF1/2ECM125R3091D | Fixed Resistor, Metal Film, 0.5W, 3090ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF60E3091DM15 vs MF1/2ECM125R3091D |
MF60E3091D | Fixed Resistor, Metal Film, 0.5W, 3090ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF60E3091DM15 vs MF60E3091D |
RNC65J3091DS | RESISTOR, METAL FILM, 0.5W, 0.5%, 25ppm, 3090ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Sixnet | MF60E3091DM15 vs RNC65J3091DS |