Part Details for MF55SS-1153DM5 by ASJ Holdings Limited
Overview of MF55SS-1153DM5 by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF55SS-1153DM5
MF55SS-1153DM5 CAD Models
MF55SS-1153DM5 Part Data Attributes
|
MF55SS-1153DM5
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
MF55SS-1153DM5
ASJ Holdings Limited
Fixed Resistor, Metal Film, 0.4W, 115000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MF55SS(B,D TOL) | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MF55SS-1153DM5
This table gives cross-reference parts and alternative options found for MF55SS-1153DM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF55SS-1153DM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF55SS-1153DR5 | Fixed Resistor, Metal Film, 0.4W, 115000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | ASJ Holdings Limited | MF55SS-1153DM5 vs MF55SS-1153DR5 |
MF55SS-1153DS5 | Fixed Resistor, Metal Film, 0.4W, 115000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | ASJ Holdings Limited | MF55SS-1153DM5 vs MF55SS-1153DS5 |