MF55SS-1014DR5
ASJ Holdings Limited
Description: Fixed Resistor, Metal Film, 0.4W, 1010000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel,

Overview of MF55SS-1014DR5 by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MF55SS-1014DR5 by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF55SS-1014DR5 by ASJ Holdings Limited

MF55SS-1014DR5
ASJ Holdings Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASJ PTE LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.45 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
3.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.4 W
Resistance
1010000 Ω
Resistor Type
FIXED RESISTOR
Series
MF55SS(B,D TOL)
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. MF55SS-1014DR5
    ASJ Holdings Limited
    Fixed Resistor, Metal Film, 0.4W, 1010000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel,
    VS

Alternate Parts for MF55SS-1014DR5

This table gives cross-reference parts and alternative options found for MF55SS-1014DR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF55SS-1014DR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF55SS-1014DA5 Fixed Resistor, Metal Film, 0.4W, 1010000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, ASJ Holdings Limited MF55SS-1014DR5 vs MF55SS-1014DA5
MF55SS-1014DS5 Fixed Resistor, Metal Film, 0.4W, 1010000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, ASJ Holdings Limited MF55SS-1014DR5 vs MF55SS-1014DS5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF55SS-1014DR5 by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF55SS-1014DR5 by ASJ Holdings Limited

Select Manufacturer
Which Manufacturer of MF55SS-1014DR5 would you like to use for your alert(s)?
  • Please alert me when MF55SS-1014DR5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF55SS-1014DR5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF55SS-1014DR5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF55SS-1014DR5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF55SS-1014DR5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF55SS-1014DR5 by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: