Part Details for MF55E2740BU by KOA Speer Electronics Inc
Overview of MF55E2740BU by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF55E2740BU
MF55E2740BU CAD Models
MF55E2740BU Part Data Attributes
|
MF55E2740BU
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF55E2740BU
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | MIL-R-10509 | |
JESD-609 Code | e0 | |
Manufacturer Series | MF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MF55E2740BU
This table gives cross-reference parts and alternative options found for MF55E2740BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF55E2740BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNMF1/4T92740.1% | RESISTOR, METAL FILM, 0.25W, 0.1%, 25ppm, 274ohm, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | MF55E2740BU vs RNMF1/4T92740.1% |
MF1/4ETT52R2740B | Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF55E2740BU vs MF1/4ETT52R2740B |
CAR5D274BB | Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MF55E2740BU vs CAR5D274BB |
MF1/4ECM10R2740B | Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF55E2740BU vs MF1/4ECM10R2740B |
MF1/4EL2740B | Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF55E2740BU vs MF1/4EL2740B |
MF1/4ECM25R2740B | Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF55E2740BU vs MF1/4ECM25R2740B |
MF1/4ELVTER2740B | Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF55E2740BU vs MF1/4ELVTER2740B |
RNM1/4T92740.1% | Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MF55E2740BU vs RNM1/4T92740.1% |
MF55E2740BM10 | Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF55E2740BU vs MF55E2740BM10 |
MF1/4ECUR2740B | Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF55E2740BU vs MF1/4ECUR2740B |