Part Details for MF55C9530B by KOA Speer Electronics Inc
Overview of MF55C9530B by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF55C9530B
MF55C9530B CAD Models
MF55C9530B Part Data Attributes
|
MF55C9530B
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF55C9530B
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 953ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Film | |
JESD-609 Code | e0 | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 7.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-10509 | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MF | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MF55C9530B
This table gives cross-reference parts and alternative options found for MF55C9530B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF55C9530B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF55C9530BVTP | Fixed Resistor, Metal Film, 0.25W, 953ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | KOA Speer Electronics Inc | MF55C9530B vs MF55C9530BVTP |
MF55-9530BS5 | Fixed Resistor, Metal Film, 0.25W, 953ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | ASJ Holdings Limited | MF55C9530B vs MF55-9530BS5 |
MF55C9530BT52 | Fixed Resistor, Metal Film, 0.25W, 953ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF55C9530B vs MF55C9530BT52 |