Part Details for MF55C3572BT52 by KOA Speer Electronics Inc
Overview of MF55C3572BT52 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF55C3572BT52
MF55C3572BT52 CAD Models
MF55C3572BT52 Part Data Attributes
|
MF55C3572BT52
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF55C3572BT52
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | MIL-R-10509 | |
Construction | Film | |
JESD-609 Code | e0 | |
Lead Length | 30 mm | |
Manufacturer Series | MF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 7.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MF | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MF55C3572BT52
This table gives cross-reference parts and alternative options found for MF55C3572BT52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF55C3572BT52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF55C3572BM | Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | KOA Speer Electronics Inc | MF55C3572BT52 vs MF55C3572BM |
MF55C3572BVTE | Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | KOA Speer Electronics Inc | MF55C3572BT52 vs MF55C3572BVTE |
MF55C3572B | Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | KOA Speer Electronics Inc | MF55C3572BT52 vs MF55C3572B |
MF55C3572BT26A | Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | KOA Speer Electronics Inc | MF55C3572BT52 vs MF55C3572BT26A |
MF55C3572BVT | Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | KOA Speer Electronics Inc | MF55C3572BT52 vs MF55C3572BVT |
MF55-3572BA5 | Fixed Resistor, Metal Film, 0.25W, 35700ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | ASJ Holdings Limited | MF55C3572BT52 vs MF55-3572BA5 |