MF55-17R6-DB101W
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.25W, 17.6ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MF55-17R6-DB101W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

CAD Models for MF55-17R6-DB101W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF55-17R6-DB101W by RCD Components Inc

MF55-17R6-DB101W
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.66 mm
Lead Length
24 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.6 mm
Package Length
7.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-R-10509
Resistance
17.6 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
250 V
Want to compare parts?
  1. MF55-17R6-DB101W
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.25W, 17.6ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MF55-17R6-DB101W

This table gives cross-reference parts and alternative options found for MF55-17R6-DB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF55-17R6-DB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF55-17R6-DB101 Fixed Resistor, Metal Film, 0.25W, 17.6ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc MF55-17R6-DB101W vs MF55-17R6-DB101
MF55-17R6-DT101Q Fixed Resistor, Metal Film, 0.25W, 17.6ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc MF55-17R6-DB101W vs MF55-17R6-DT101Q
MF55-17R6-DT101 Fixed Resistor, Metal Film, 0.25W, 17.6ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc MF55-17R6-DB101W vs MF55-17R6-DT101
MF55-17R6-DT101W Fixed Resistor, Metal Film, 0.25W, 17.6ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc MF55-17R6-DB101W vs MF55-17R6-DT101W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF55-17R6-DB101W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF55-17R6-DB101W by RCD Components Inc

  • Please alert me when MF55-17R6-DB101W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MF55-17R6-DB101W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF55-17R6-DB101W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MF55-17R6-DB101W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF55-17R6-DB101W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF55-17R6-DB101W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: