Part Details for MF55-1760-BB25 by RCD Components Inc
Overview of MF55-1760-BB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1QHA7218ABB-25IB0 | Renesas Electronics Corporation | 72-Mbit DDRII+ SRAM 2-word Burst, LBGA, /Tray | |
R1QHA7236ABB-25IB0 | Renesas Electronics Corporation | 72-Mbit DDRII+ SRAM 2-word Burst, LBGA, /Tray | |
R1QLA7236ABB-25IB0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Part Details for MF55-1760-BB25
MF55-1760-BB25 CAD Models
MF55-1760-BB25 Part Data Attributes
|
MF55-1760-BB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MF55-1760-BB25
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 176ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e0/e3 | |
Lead Diameter | 0.66 mm | |
Lead Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.6 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 176 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD/MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MF55-1760-BB25
This table gives cross-reference parts and alternative options found for MF55-1760-BB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF55-1760-BB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF55-1760-BB25W | Fixed Resistor, Metal Film, 0.25W, 176ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | MF55-1760-BB25 vs MF55-1760-BB25W |
MF55-1760-BT25W | Fixed Resistor, Metal Film, 0.25W, 176ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | MF55-1760-BB25 vs MF55-1760-BT25W |
MF55-1760-BT25 | Fixed Resistor, Metal Film, 0.25W, 176ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | MF55-1760-BB25 vs MF55-1760-BT25 |