MF50TTC503.74K+/-1%
Precision Resistive Products Inc
Description: Fixed Resistor, Metal Film, 0.5W, 3740ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,

Overview of MF50TTC503.74K+/-1% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

CAD Models for MF50TTC503.74K+/-1% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF50TTC503.74K+/-1% by Precision Resistive Products Inc

MF50TTC503.74K+/-1%
Precision Resistive Products Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.55 mm
Lead Length
25 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
3740 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MF50TTC503.74K+/-1%
    Precision Resistive Products Inc
    Fixed Resistor, Metal Film, 0.5W, 3740ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,
    VS

Alternate Parts for MF50TTC503.74K+/-1%

This table gives cross-reference parts and alternative options found for MF50TTC503.74K+/-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF50TTC503.74K+/-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF1/2CCM12.5R3741F Fixed Resistor, Metal Film, 0.5W, 3740ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF50TTC503.74K+/-1% vs MF1/2CCM12.5R3741F
MF1/2CCT52A3741F Fixed Resistor, Metal Film, 0.5W, 3740ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF50TTC503.74K+/-1% vs MF1/2CCT52A3741F
MF50TC503K74+/-1% RESISTOR, METAL FILM, 0.5W, 1%, 50ppm, 3740ohm, THROUGH HOLE MOUNT, AXIAL LEADED Precision Resistive Products Inc MF50TTC503.74K+/-1% vs MF50TC503K74+/-1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF50TTC503.74K+/-1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF50TTC503.74K+/-1% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of MF50TTC503.74K+/-1% would you like to use for your alert(s)?
  • Please alert me when MF50TTC503.74K+/-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF50TTC503.74K+/-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF50TTC503.74K+/-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF50TTC503.74K+/-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF50TTC503.74K+/-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF50TTC503.74K+/-1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: