MF50TTC50110K+/-0.5%
Precision Resistive Products Inc
Description: RESISTOR, METAL FILM, 0.5W, 0.5%, 50ppm, 110000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE

Overview of MF50TTC50110K+/-0.5% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

CAD Models for MF50TTC50110K+/-0.5% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF50TTC50110K+/-0.5% by Precision Resistive Products Inc

MF50TTC50110K+/-0.5%
Precision Resistive Products Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Package Description
AXIAL LEADED, LEAD FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Cylindrical
Lead Diameter
0.55 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
9 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
110000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
350 V
Want to compare parts?
  1. MF50TTC50110K+/-0.5%
    Precision Resistive Products Inc
    RESISTOR, METAL FILM, 0.5W, 0.5%, 50ppm, 110000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE
    VS

Alternate Parts for MF50TTC50110K+/-0.5%

This table gives cross-reference parts and alternative options found for MF50TTC50110K+/-0.5%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF50TTC50110K+/-0.5%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF1/2CCM12.5R1103D Fixed Resistor, Metal Film, 0.5W, 110000ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF50TTC50110K+/-0.5% vs MF1/2CCM12.5R1103D
MF1/2CCT52R1103D Fixed Resistor, Metal Film, 0.5W, 110000ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF50TTC50110K+/-0.5% vs MF1/2CCT52R1103D
MF1/2CC1103D Fixed Resistor, Metal Film, 0.5W, 110000ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel, KOA Speer Electronics Inc MF50TTC50110K+/-0.5% vs MF1/2CC1103D
MF1/2CCT52A1103D Fixed Resistor, Metal Film, 0.5W, 110000ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF50TTC50110K+/-0.5% vs MF1/2CCT52A1103D
MF1/2CCM15R1103D Fixed Resistor, Metal Film, 0.5W, 110000ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF50TTC50110K+/-0.5% vs MF1/2CCM15R1103D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF50TTC50110K+/-0.5% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF50TTC50110K+/-0.5% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of MF50TTC50110K+/-0.5% would you like to use for your alert(s)?
  • Please alert me when MF50TTC50110K+/-0.5% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF50TTC50110K+/-0.5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF50TTC50110K+/-0.5% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF50TTC50110K+/-0.5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF50TTC50110K+/-0.5%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF50TTC50110K+/-0.5% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: