Datasheets
MF50B-88R7-FT101 by: RCD Components Inc

Fixed Resistor, Metal Film, 0.125W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel,

Part Details for MF50B-88R7-FT101 by RCD Components Inc

Overview of MF50B-88R7-FT101 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ZL2004ALNFT1-01 Renesas Electronics Corporation Adaptive Digital DC-DC Controller with Current Sharing

Part Details for MF50B-88R7-FT101

MF50B-88R7-FT101 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MF50B-88R7-FT101 Part Data Attributes

MF50B-88R7-FT101 RCD Components Inc
Buy Now Datasheet
Compare Parts:
MF50B-88R7-FT101 RCD Components Inc Fixed Resistor, Metal Film, 0.125W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Tubular
Lead Diameter 0.5 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 1.9 mm
Package Length 4.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Reference Standard MIL-R-10509
Resistance 88.7 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for MF50B-88R7-FT101

This table gives cross-reference parts and alternative options found for MF50B-88R7-FT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF50B-88R7-FT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MF50H-88R7-FT101 Fixed Resistor, Metal Film, 0.125W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc MF50B-88R7-FT101 vs MF50H-88R7-FT101
MF50-88R7-FB101 Fixed Resistor, Metal Film, 0.125W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc MF50B-88R7-FT101 vs MF50-88R7-FB101
MF50-88R7-FT101W Fixed Resistor, Metal Film, 0.125W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc MF50B-88R7-FT101 vs MF50-88R7-FT101W
MF50B-88R7-FT101Q Fixed Resistor, Metal Film, 0.125W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc MF50B-88R7-FT101 vs MF50B-88R7-FT101Q
MF50P-88R7-FB101W Fixed Resistor, Metal Film, 0.125W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc MF50B-88R7-FT101 vs MF50P-88R7-FB101W
MF50-88R7-FB101W Fixed Resistor, Metal Film, 0.125W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc MF50B-88R7-FT101 vs MF50-88R7-FB101W
MF50-88R7-FT101Q Fixed Resistor, Metal Film, 0.125W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc MF50B-88R7-FT101 vs MF50-88R7-FT101Q
MF50B-88R7-FB101 Fixed Resistor, Metal Film, 0.125W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc MF50B-88R7-FT101 vs MF50B-88R7-FB101
MF50B-88R7-FB101Q Fixed Resistor, Metal Film, 0.125W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc MF50B-88R7-FT101 vs MF50B-88R7-FB101Q
MF50-88R7-FT101 Fixed Resistor, Metal Film, 0.125W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc MF50B-88R7-FT101 vs MF50-88R7-FT101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF50B-88R7-FT101 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF50B-88R7-FT101 by RCD Components Inc

Select Manufacturer
Which Manufacturer of MF50B-88R7-FT101 would you like to use for your alert(s)?
  • Please alert me when MF50B-88R7-FT101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF50B-88R7-FT101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF50B-88R7-FT101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF50B-88R7-FT101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF50B-88R7-FT101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF50B-88R7-FT101 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: