Part Details for MF50B-13R0-FT50 by RCD Components Inc
Overview of MF50B-13R0-FT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SDMAFT50P | Amphenol Communications Solutions | 50 pin Mil grade male Dsub housing along with relevant crimp contacts, float mounting + plastic extraction tool | |
SDMAFT50S | Amphenol Communications Solutions | 50 pin Mil grade female Dsub housing along with relevant crimp contacts, float mounting + plastic extraction tool | |
GSB31213R0C4HR | Amphenol Communications Solutions | GSB3.2, A, GEN1, Vertical, DIP, 30u\\ GOLD, BLUE, TL 2.3MM, W/ CAP, TR |
Part Details for MF50B-13R0-FT50
MF50B-13R0-FT50 CAD Models
MF50B-13R0-FT50 Part Data Attributes
|
MF50B-13R0-FT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MF50B-13R0-FT50
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.5 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.9 mm | |
Package Length | 4.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-10509 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MF50B-13R0-FT50
This table gives cross-reference parts and alternative options found for MF50B-13R0-FT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF50B-13R0-FT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF50-13R0-FB50Q | Fixed Resistor, Metal Film, 0.125W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | MF50B-13R0-FT50 vs MF50-13R0-FB50Q |
MF50H-13R0-FT50Q | Fixed Resistor, Metal Film, 0.125W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | MF50B-13R0-FT50 vs MF50H-13R0-FT50Q |
MF50-13R0-FB50 | Fixed Resistor, Metal Film, 0.125W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | MF50B-13R0-FT50 vs MF50-13R0-FB50 |
MF50P-13R0-FT50W | Fixed Resistor, Metal Film, 0.125W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | MF50B-13R0-FT50 vs MF50P-13R0-FT50W |
MF50P-13R0-FT50 | Fixed Resistor, Metal Film, 0.125W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | MF50B-13R0-FT50 vs MF50P-13R0-FT50 |
MF50H-13R0-FB50W | Fixed Resistor, Metal Film, 0.125W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | MF50B-13R0-FT50 vs MF50H-13R0-FB50W |
MF50P-13R0-FB50Q | Fixed Resistor, Metal Film, 0.125W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | MF50B-13R0-FT50 vs MF50P-13R0-FB50Q |
MF50-13R0-FT50Q | Fixed Resistor, Metal Film, 0.125W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | MF50B-13R0-FT50 vs MF50-13R0-FT50Q |
MF50-13R0-FT50W | Fixed Resistor, Metal Film, 0.125W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | MF50B-13R0-FT50 vs MF50-13R0-FT50W |
MF50-13R0-FB50W | Fixed Resistor, Metal Film, 0.125W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | MF50B-13R0-FT50 vs MF50-13R0-FB50W |